- RS Stock No.:
- 827-1477
- Mfr. Part No.:
- 264-4493-09-0602J
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-1477
- Mfr. Part No.:
- 264-4493-09-0602J
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M Textool™ Series 2.54mm ZIP DIP Sockets
Textool™ series 2.54mm ZIP DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool ZIP DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and are ideally suited for use in high volume hand testing applications. When used as a test socket at room temperature 24°C these Textool™ DIP sockets willl last for 20,000 actuations
Durability: 20000 actuations (at 24°C)
Temperature range -55 to +105°C
Temperature range -55 to +105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Row Width | 22.86mm |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Orientation | Straight |
Length | 100.3mm |
Width | 43.2mm |
Depth | 6.9mm |
Dimensions | 100.3 x 43.2 x 6.9mm |
Maximum Operating Temperature | +125°C |
Voltage Rating | 1 kV ac |
Minimum Operating Temperature | -55°C |
Series | Textool |
Contact Material | Beryllium Copper |
Housing Material | Glass Filled Polysulfone |