- RS Stock No.:
- 852-5336
- Mfr. Part No.:
- CPAL003-1.5m
- Manufacturer:
- Cable Power
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 852-5336
- Mfr. Part No.:
- CPAL003-1.5m
- Manufacturer:
- Cable Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Power HDMI Aluminium Flat Braided Cable
Cable Power 4K Ultra HD is a flat HDMI high performance cable complete with a strong aluminium head shell. Easy to use and install, reliable and meeting the demands expected of any HDMI cable complete with a low profile design. The HDMI cable is braided and tough allowing it to withstand everyday wear and tear plus, excellent for routing under carpet and other areas.
Features and Benefits:
HDMI Cable
4K Ultra HD
Flat
Aluminium head shell
Braided
Abrasion protection
Triple shielded
Rejects interference
High performance
Excellent output
High speed with Ethernet
Tested to 17.8 Gbit
24 k Gold contacts
Pure oxygen free conductors
Excellent conductivity
Excellent for use when discretely installing
Black sleeve
Easy to use and install
Various sizes available
What Does this HDMI Cable Support?
3D – Full support
4k*2k
10.2 Gpbs
2160P
XV Colour
Audio return channel
Lengths Available:
Specifications
Attribute | Value |
---|---|
Length | 1.5m |