ON Semiconductor, SMMUN2134LT1G PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 0.47, 3-Pin SOT-23

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-5284
Mfr. Part No.:
SMMUN2134LT1G
Manufacturer:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Dimensions

3.04 x 1.4 x 1.01mm

Typical Resistor Ratio

0.47

Typical Input Resistor

22 kΩ

Dual Resistor Digital PNP Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.


Digital Transistors, ON Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links