Analog Devices AD5643RBRMZ-5, 2-Channel Serial DAC, 250ksps, 10-Pin MSOP

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

PHP4,188.80

(exc. VAT)

PHP4,691.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
10 - 49PHP418.88
50 - 99PHP410.48
100 - 249PHP402.08
250 +PHP393.68

*price indicative

Packaging Options:
RS Stock No.:
758-9642P
Mfr. Part No.:
AD5643RBRMZ-5
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

14 bit

Conversion Rate

250ksps

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Settling Time

5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

External, Internal

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+105 °C

Digital to Analogue Converters 14 Bit, Analog Devices


This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.


Digital to Analogue Converters - Analog Devices

Related links