Analog Devices AD5347BRUZ, 8-Channel Parallel DAC, 143ksps, 38-Pin TSSOP
- RS Stock No.:
- 538-5665P
- Mfr. Part No.:
- AD5347BRUZ
- Manufacturer:
- Analog Devices
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
PHP4,643.10
(exc. VAT)
PHP5,200.30
(inc. VAT)
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 10 - 49 | PHP464.31 |
| 50 - 99 | PHP455.07 |
| 100 - 249 | PHP445.83 |
| 250 + | PHP436.92 |
*price indicative
- RS Stock No.:
- 538-5665P
- Mfr. Part No.:
- AD5347BRUZ
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Conversion Rate | 143ksps | |
| Full Scale Error | ±1%FSR | |
| Integral Nonlinearity Error | ±4LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Maximum Settling Time | 9µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 9.7 x 4.4 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Conversion Rate 143ksps | ||
Full Scale Error ±1%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Maximum Settling Time 9µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 9.7 x 4.4 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Related links
- Analog Devices AD7226KPZ 143ksps, 20-Pin PLCC
- Analog Devices AD9777BSVZ 400Msps, 80-Pin TQFP
- Analog Devices AD7528LNZ 5.6Msps, 20-Pin PDIP
- Analog Devices AD7849ANZ 143ksps, 20-Pin PDIP
- Analog Devices 143ksps 20-Pin SOIC W
- Maxim MAX526CCWG+ 24-Pin SOIC
- Analog Devices 1.7Msps 20-Pin PDIP
- Analog Devices 20-Pin PLCC
