Analog Devices, DAC 16 12 bit- Serial (I2C), 28-Pin LFCSP
- RS Stock No.:
- 210-8590
- Mfr. Part No.:
- AD5673RBCPZ-2
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8590
- Mfr. Part No.:
- AD5673RBCPZ-2
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Resolution | 12 bit | |
| Number of DAC Channels | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 28 | |
| Digital Interface Type | Serial (I2C) | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Resolution 12 bit | ||
Number of DAC Channels 16 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 28 | ||
Digital Interface Type Serial (I2C) | ||
The Analog Devices nanoDAC+ with voltage reference TC has high relative accuracy. It also has wide operating ranges.
High performance
Simplified implementation
Simplified implementation
