Analog Devices, DAC Quad 12 bit- ±1%FSR Serial, 10-Pin LFCSP WD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-9857
Mfr. Part No.:
AD5624RBCPZ-5R2
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

LFCSP WD

Pin Count

10

Maximum Settling Time

4.5µs

Digital Interface Type

Serial

Output Polarity

Bipolar

Voltage Reference

Internal

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Dimensions

3.1 x 3.1 x 0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

105 °C

COO (Country of Origin):
IE

Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices


For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


Digital to Analogue Converters - Analog Devices