Microchip, DAC Dual 8 bit- SPI Serial, 8-Pin SOIC
- RS Stock No.:
- 598-244
- Mfr. Part No.:
- MCP4801-E/SN
- Manufacturer:
- Microchip
N
Subtotal (1 box of 400 units)*
PHP32,419.60
(exc. VAT)
PHP36,310.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 400 + | PHP81.049 | PHP32,419.60 |
*price indicative
- RS Stock No.:
- 598-244
- Mfr. Part No.:
- MCP4801-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Resolution | 8 bit | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 2 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Digital Interface Type | SPI Serial | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 8 bit | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 2 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Digital Interface Type SPI Serial | ||
The Microchip Digital to analogue converter offers precision and versatility in various applications. Engineered for seamless integration, it ensures high performance with minimal power consumption, making it suitable for both portable and stationary devices. Its dual-channel configuration allows for simultaneous outputs, enhancing usability in multi-functional designs. With a fast response time and seamless serial communication, this DAC stands as a reliable choice for projects requiring precise voltage output. Furthermore, its design accommodates ease of use, featuring a simple interface that minimises development time and maximises efficiency. Overall, this product is ideal for engineers and hobbyists looking to elevate their projects with high-quality analogue signals.
Offers dual channel output for enhanced functionality
Maintains low power consumption for efficient performance
Integrates effortlessly into existing designs with straightforward connections
Delivers rapid response times for real time applications
Supports simple serial communication for hassle free data transfer
Compact form factor facilitates easy integration into tight spaces
Robust construction ensures reliability in varied environments
Maintains low power consumption for efficient performance
Integrates effortlessly into existing designs with straightforward connections
Delivers rapid response times for real time applications
Supports simple serial communication for hassle free data transfer
Compact form factor facilitates easy integration into tight spaces
Robust construction ensures reliability in varied environments
