ADSP-21489KSWZ-5B Analog Devices SHARC, 32/64bit Digital Signal Processor 450MHz 5 Mbit RAM 176-Pin LQFP
- RS Stock No.:
- 877-9155
- Mfr. Part No.:
- ADSP-21489KSWZ-5B
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 877-9155
- Mfr. Part No.:
- ADSP-21489KSWZ-5B
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
SHARC® Digital Signal Processors
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 450MHz |
Series | SHARC |
Device Million Instructions per Second | 450MIPS |
Data Bus Width | 32/64bit |
RAM Size | 5 Mbit |
Instruction Set Architecture | Super Harvard |
Program Memory Size | 5 Mbit |
Program Memory Type | RAM |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 176 |
Typical Operating Supply Voltage | 1.1 V |
Number of UART Channels | 1 |
Width | 24.1mm |
Number of USART Channels | 0 |
Dimensions | 24.1 x 24.1 x 1.45mm |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Number of Timers | 1 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Length | 24.1mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |