- RS Stock No.:
- 802-3994
- Mfr. Part No.:
- ADSP-BF592BCPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3994
- Mfr. Part No.:
- ADSP-BF592BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADSP-BF592 Blackfin® Embedded Processors
The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They are completely code compatible with all other Blackfin® processors.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 400MHz |
Series | Blackfin |
Device Million Instructions per Second | 400MIPS |
Data Bus Width | 32bit |
RAM Size | 32 kB |
Instruction Set Architecture | RISC, Super Harvard |
Program Memory Size | 68 kB |
Program Memory Type | EEPROM, Flash |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.6 V |
Number of UART Channels | 1 |
Height | 0.95mm |
Number of LIN Channels | 0 |
Width | 9mm |
Number of USART Channels | 0 |
Timers | 3 x 32 bit |
Dimensions | 9 x 9 x 0.95mm |
Timer Resolution | 32bit |
Length | 9mm |
Number of PWM Units | 3 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
PWM Resolution | 32bit |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Number of Timers | 4 |
Number of Ethernet Channels | 0 |
USB Channels | 1 x Host |
Number of SPI Channels | 2 |
Pulse Width Modulation | 3 x 32 bit |