- RS Stock No.:
- 177-1874
- Mfr. Part No.:
- DSPIC33FJ64GS606-I/MR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1874
- Mfr. Part No.:
- DSPIC33FJ64GS606-I/MR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
dsPIC33Fs are designed to execute digital filter algorithms and high-speed precision digital control loops, ideal for applications that need to perform under pressure
Operating Range:
Up to 40 MIPS operation (at 3.0-3.6V)
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPSmodules) with I/O interface to simple codecs
I2C™ with Full Multi-Master Slave mode support, slave address masking, 7-bit and 10-bit addressing, integrated signal conditioning and bus collision detection
UART (up to two modules) with LIN bus support, IrDA® and hardware flow control with CTS and RTS
Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
Parallel Master Slave Port (PMP/EPSP)
Programmable Cyclic Redundancy Check (CRC)
Debugger Development Support
In-circuit and in-application programming
Two program breakpoints
Trace and run-time watch
Up to 40 MIPS operation (at 3.0-3.6V)
3.0V to 3.6V, -40ºC to +150ºC, DC to 20 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPSmodules) with I/O interface to simple codecs
I2C™ with Full Multi-Master Slave mode support, slave address masking, 7-bit and 10-bit addressing, integrated signal conditioning and bus collision detection
UART (up to two modules) with LIN bus support, IrDA® and hardware flow control with CTS and RTS
Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
Parallel Master Slave Port (PMP/EPSP)
Programmable Cyclic Redundancy Check (CRC)
Debugger Development Support
In-circuit and in-application programming
Two program breakpoints
Trace and run-time watch
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Series | DSPIC |
Device Million Instructions per Second | 50MIPS |
Data Bus Width | 16bit |
RAM Size | 9 kB |
Instruction Set Architecture | C |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Number of I2C Channels | 2 |
Number of Timers | 2 |
Number of SPI Channels | 2 |
Number of CAN Channels | 1 |
Minimum Operating Temperature | -40 °C |
Width | 9mm |
PWM Channels | 6 |
Height | 0.95mm |
Dimensions | 9 x 9 x 0.95mm |
ADCs | 1 (16 x 10 bit) |
Length | 9mm |
Automotive Standard | AEC-Q100 |
Number of PWM Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
ADC Channels | 16 |
Timers | 1 (2 x 32 bit), 1 (5 x 16 bit) |
Timer Resolution | 16 bit, 32bit |
Pulse Width Modulation | 1 (6 Channel) |
ADC Resolution | 10bit |