- RS Stock No.:
- 160-2906
- Mfr. Part No.:
- ADSP-BF512KBCZ-4
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2906
- Mfr. Part No.:
- ADSP-BF512KBCZ-4
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Blackfin® Digital Signal Processors
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 400MHz |
Series | Blackfin |
Device Million Instructions per Second | 400MIPS |
Data Bus Width | 16bit |
RAM Size | 32 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 116 kB |
Program Memory Type | OTP |
Numeric and Arithmetic Format | ALU |
Mounting Type | Surface Mount |
Package Type | CSP BGA |
Pin Count | 168 |
Typical Operating Supply Voltage | 1.8 V |
Number of UART Channels | 2 |
Length | 12.1mm |
Number of PWM Units | 1 |
Maximum Operating Temperature | +70 °C |
Number of CAN Channels | 0 |
Number of PCI Channels | 0 |
Number of I2C Channels | 0 |
Number of Timers | 8 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
PWM Resolution | 16bit |
Minimum Operating Temperature | 0 °C |
Width | 12.1mm |
Number of USART Channels | 0 |
Timers | 8 x 32 bit |
Dimensions | 12.1 x 12.1 x 1.12mm |
PWM Channels | 3 |
Number of SPI Channels | 2 |
Pulse Width Modulation | 1 (3 x 16 bit) |
Timer Resolution | 32bit |
Height | 1.12mm |
Number of LIN Channels | 0 |