- RS Stock No.:
- 159-8137
- Mfr. Part No.:
- ADAU1442YSVZ-3A
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8137
- Mfr. Part No.:
- ADAU1442YSVZ-3A
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SigmaDSP Audio Processors, Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 172MHz |
Series | SHARC |
Device Million Instructions per Second | 3584IPS |
Data Bus Width | 28 bit, 56 bit |
RAM Size | 4 (Parameter) kB, 8 (Data RAM) kB |
Program Memory Size | 40 kB |
Program Memory Type | EEPROM |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 → 3.3 V |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
USB Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of LIN Channels | 0 |
Number of ADC Units | 1 |
Number of SPI Channels | 1 |
Dimensions | 14 x 14 x 1.05mm |
Length | 14mm |
ADC Channels | 4 |
ADCs | 4 x 10 bit |
Width | 14mm |
Number of PCI Channels | 0 |
Number of I2C Channels | 1 |
Height | 1.05mm |
ADC Resolution | 10bit |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |