- RS Stock No.:
- 191-7840
- Mfr. Part No.:
- 2728C023
- Manufacturer:
- Canon
Discontinued product
- RS Stock No.:
- 191-7840
- Mfr. Part No.:
- 2728C023
- Manufacturer:
- Canon
RoHS Status: Not Applicable
EOS 2000D EF-S 18-55MM Camera
Easily tell superb stories with detailed photos and cinematic Full HD movies full of colour, even in difficult light, using the 24.1 Megapixel EOS 2000D. Share instantly and shoot remotely with Wi-Fi* and Canon Camera Connect app.
With a wide range of practical and easy to use features, this new camera caters to the storytelling needs of individuals taking their first steps into interchangeable lens photography and those wanting to create superbly detailed DSLR quality pictures and cinematic Full HD movies with ease.
The EOS 2000D features a new 24.1 Megapixel APS-C sensor, each camera allows for compelling storytelling with superb control over depth of field for beautifully blurred image backgrounds. Shooting rich, atmospheric photos during night-time adventures is also made possible, and this model is capable of low light shooting up to ISO 6400, expandable to ISO 12800.
With a wide range of practical and easy to use features, this new camera caters to the storytelling needs of individuals taking their first steps into interchangeable lens photography and those wanting to create superbly detailed DSLR quality pictures and cinematic Full HD movies with ease.
The EOS 2000D features a new 24.1 Megapixel APS-C sensor, each camera allows for compelling storytelling with superb control over depth of field for beautifully blurred image backgrounds. Shooting rich, atmospheric photos during night-time adventures is also made possible, and this model is capable of low light shooting up to ISO 6400, expandable to ISO 12800.
Features and Benefits:
• Take beautiful photos and movies with background blur
• Easily connect, shoot and share on the move
• Express your creativity with easy to follow guidance
• Explore the power of DSLR and interchangeable lenses
• Shoot with speed and confidence in tricky situations
• Wi-Fi enabled for seamless smartphone connectivity via the Canon Camera Connect app (iOS and Android), enabling adventurers to rapidly shoot and share their content on social media whilst on the move
• Near Field Communication (NFC), which can establish a Wi-Fi connection to a smartphone by simply tapping the device on the camera (available on compatible Android devices)
• Six image settings outside of basic auto modes and a variety of creative filters, enabling experimentation with manual control and the artistic freedom to tell dynamic and vibrant stories
• Battery life delivers approximately 500 pictures, or one hour 30 minutes and one hour 15 minutes of HD video respectively
• Easily connect, shoot and share on the move
• Express your creativity with easy to follow guidance
• Explore the power of DSLR and interchangeable lenses
• Shoot with speed and confidence in tricky situations
• Wi-Fi enabled for seamless smartphone connectivity via the Canon Camera Connect app (iOS and Android), enabling adventurers to rapidly shoot and share their content on social media whilst on the move
• Near Field Communication (NFC), which can establish a Wi-Fi connection to a smartphone by simply tapping the device on the camera (available on compatible Android devices)
• Six image settings outside of basic auto modes and a variety of creative filters, enabling experimentation with manual control and the artistic freedom to tell dynamic and vibrant stories
• Battery life delivers approximately 500 pictures, or one hour 30 minutes and one hour 15 minutes of HD video respectively
Key Features:
24.1MP APS-C CMOS image sensor
DIGIC4+ processor
ISO range from 100-6400 (expandable to 12800)
Full HD 1080p video up to 30fps and Video Snapshot mode
3fps continuous shooting
9-point autofocus
3 (7.5 cm) 920k-dot TFT LCD monitor with inbuilt Feature Guide
Scene Intelligent Auto mode
Creative filters
Wi-Fi and NFC connectivity
DIGIC4+ processor
ISO range from 100-6400 (expandable to 12800)
Full HD 1080p video up to 30fps and Video Snapshot mode
3fps continuous shooting
9-point autofocus
3 (7.5 cm) 920k-dot TFT LCD monitor with inbuilt Feature Guide
Scene Intelligent Auto mode
Creative filters
Wi-Fi and NFC connectivity
Attribute | Value |
---|---|
Camera Type | DSLR |
WiFi | Yes |
Model | EOS 2000D |
Dimensions | 129.0 x 101.3 x 77.6mm |
NFC | Yes |
Built-In Flash | Yes |