- RS Stock No.:
- 189-0803
- Mfr. Part No.:
- HX90V
- Manufacturer:
- Sony
Discontinued product
- RS Stock No.:
- 189-0803
- Mfr. Part No.:
- HX90V
- Manufacturer:
- Sony
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ZEISS Vario-Sonnar T* 30x optical zoom lens extends a legacy of high-precision optics to capture clear, sharp, undegraded images throughout a 24-720mm3 range.
Specifications
Attribute | Value |
---|---|
Camera Type | Compact |
Megapixels | 18.2MP |
Optical Zoom | 30X |
Digital Zoom | 120 (VGA)X |
Viewfinder | Yes |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | DSC-HX90V |
Colour | Black |
Continuous Shooting | 10fps |
Depth | 35.4mm |
LCD Size | 3in |
Built-In Flash | Yes |
Width | 102mm |
GPS | Yes |
NFC | Yes |
Height | 58.1mm |
Weight | 245 (With Battery and Media)g |
Dimensions | 102 x 35.4 x 58.1mm |