- RS Stock No.:
- 122-8541
- Mfr. Part No.:
- 1067C011
- Manufacturer:
- Canon
Discontinued product
- RS Stock No.:
- 122-8541
- Mfr. Part No.:
- 1067C011
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Canon PowerShot SX540 HS
The Canon PowerShot SX540 HS digital camera you can enjoy effortless fun and Expert control combined in this 50x zoom, connected bridge camera. The SX540 HS takes you on an imaging journey to create and share stunning photos and movies. Ideal for holidays and special occasions
Flexible shooting for every special moment
Everything you need for superb Full HD movies
Easily connect, share and back up your creations
As simple or advanced as you want
Designed for comfortable shooting and easy framing
Everything you need for superb Full HD movies
Easily connect, share and back up your creations
As simple or advanced as you want
Designed for comfortable shooting and easy framing
Flexible shooting
Get closer to distant detail or fit more in the scene using the huge 50x optical zoom with 24mm ultra-wide angle. Enjoy crisp, clear shots in any light thanks to a 20.3 Megapixels CMOS sensor and powerful DIGIC 6 processor and capture spontaneous action with 0.13 s autofocus and fast 5.9 fps sustained continuous shooting.
Get closer to distant detail or fit more in the scene using the huge 50x optical zoom with 24mm ultra-wide angle. Enjoy crisp, clear shots in any light thanks to a 20.3 Megapixels CMOS sensor and powerful DIGIC 6 processor and capture spontaneous action with 0.13 s autofocus and fast 5.9 fps sustained continuous shooting.
Full HD movies
Shoot realistic Full HD 60p movies with one touch of a button and keep footage steady at full zoom or on the run with Advanced Dynamic Image Stabilizer. Capture short, concise, 4, 5 or 6 second movies with Short Clip Movie or use Story Highlights to intelligently combine photos and movies into a movie album
Shoot realistic Full HD 60p movies with one touch of a button and keep footage steady at full zoom or on the run with Advanced Dynamic Image Stabilizer. Capture short, concise, 4, 5 or 6 second movies with Short Clip Movie or use Story Highlights to intelligently combine photos and movies into a movie album
Supplied with
Digital Camera PowerShot SX540 HS
Neck Strap NS-DC11
Lens Cap (with Strap)
Battery Pack NB-6LH
Battery Charger CB-2LYE
AC Cable (UK Plug)
User Manual Kit
Neck Strap NS-DC11
Lens Cap (with Strap)
Battery Pack NB-6LH
Battery Charger CB-2LYE
AC Cable (UK Plug)
User Manual Kit
Canon PowerShot Digital Camera
The Canon PowerShot SX540 HS digital bridge camera has 1/2.3 CMOS sensor and 20.3 megapixels resolution. It takes you on an imaging journey to create and share stunning photos and movies. This camera has a huge 50x optical zoom with a 24mm ultra-wide-angle that gives crisp, clear shots in any light. It has a powerful DIGIC 6 processor and captures spontaneous action with 0.13 seconds auto-focus and fast 5.9fps sustained continuous shooting. Shoots realistic full HD 60p movies with the touch of a button and keeps footage steady at full zoom or on the running with advanced dynamic image stabilizer. It can capture short, concise, 4, 5 or 6 second movies with short clip movie or use story highlights to intelligently combine photos and movies into a movie album.
Supplied with:
Digital camera PowerShot SX540 HS
Neck strap NS-DC11
Lens cap (with strap)
Battery pack NB-6LH
Battery charger CB-2LYE
AC cable (UK plug)
User manual kit
Supplied with:
Digital camera PowerShot SX540 HS
Neck strap NS-DC11
Lens cap (with strap)
Battery pack NB-6LH
Battery charger CB-2LYE
AC cable (UK plug)
User manual kit
Features and Benefits
• The LCD screen is 3in
• Built-in Wi-Fi, NFC, GPS
• Easily connect, share and back up your creations
• As simple or advanced as you want
• Designed for comfortable shooting and easy framing
• Battery type is Canon NB-6LH Lithium-ion
• Supported battery is 1 x Canon NB-6LH Li-ion rechargeable battery -1060mAh (included)
• One SD memory card slot
• Built-in Wi-Fi, NFC, GPS
• Easily connect, share and back up your creations
• As simple or advanced as you want
• Designed for comfortable shooting and easy framing
• Battery type is Canon NB-6LH Lithium-ion
• Supported battery is 1 x Canon NB-6LH Li-ion rechargeable battery -1060mAh (included)
• One SD memory card slot
Applications
• Holidays
• Special occasions
• Special occasions
Canon
Specifications
Attribute | Value |
---|---|
Camera Type | Bridge |
Megapixels | 20.3MP |
Optical Zoom | 50X |
Digital Zoom | 4X |
WiFi | Yes |
Video Resolution | 1920 x 1080 |
Model | PowerShot SX540 |
Sensor | 1/2.3 CMOS |
Height | 81.7mm |
Weight | 442 (Including Battery and Memory Card)g |
Dimensions | 120 x 81.7 x 91.9mm |
Colour | Black |
Continuous Shooting | 5.9fps |
Touchscreen | No |
LCD Size | 3in |
Built-In Flash | Yes |
Width | 120mm |
Depth | 91.9mm |