- RS Stock No.:
- 773-4634
- Mfr. Part No.:
- TISP4015L1BJR-S
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 773-4634
- Mfr. Part No.:
- TISP4015L1BJR-S
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TISP4xxx Series Overvoltage Protectors
A range of bidirectional thyristor over-voltage protection devices from Bourns Electronics. The devices are designed primarily to limit over-voltages on digital telecommunication lines and low voltage data circuits.
Transient Voltage Suppressors, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Maximum Breakover Voltage | 15V |
Maximum Holding Current | 50mA |
Repetitive Peak Forward Blocking Voltage | ±8V |
Repetitive Peak On-State Current | 1.8A |
Repetitive Peak Off-State Current | ±2µA |
Mounting Type | Surface Mount |
Package Type | SMBJ |
Pin Count | 2 |
Dimensions | 4.57 x 3.94 x 2.237mm |
Length | 4.57mm |
Width | 3.94mm |
Height | 2.237mm |
Maximum Operating Temperature | +150 °C |