- RS Stock No.:
- 179-6391
- Mfr. Part No.:
- CL-DB-1CB-A2
- Manufacturer:
- Nidec Components
Available for back order.
Added
Price Each (In a Bag of 50)
PHP153.718
(exc. VAT)
PHP172.164
(inc. VAT)
Units | Per Unit | Per Bag* |
50 - 50 | PHP153.718 | PHP7,685.90 |
100 - 150 | PHP150.337 | PHP7,516.85 |
200 + | PHP147.109 | PHP7,355.45 |
*price indicative |
- RS Stock No.:
- 179-6391
- Mfr. Part No.:
- CL-DB-1CB-A2
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High reliability by gold contact
Available to detect from top or side direction
Automatic mounting possible
Ultra compact
Low profile design of 3.35 mm
Applications
Detection of Communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc
Available to detect from top or side direction
Automatic mounting possible
Ultra compact
Low profile design of 3.35 mm
Applications
Detection of Communication devices, Audio-visual equipment, Industrial instrument, Security devices, etc
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | Surface Mount |
Actuator Type | Side |
Contact Current Rating | 1 mA |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |