Startech Wireless

Stock information currently inaccessible
RS Stock No.:
898-8535
Mfr. Part No.:
PM1115UA
Manufacturer:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Wireless

Yes

Dimensions

85 x 57 x 24mm

Weight

56g

Depth

57mm

Height

24mm

Width

85mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy