- RS Stock No.:
- 736-1756
- Mfr. Part No.:
- EDV1890865RS
- Manufacturer:
- Friwo
Discontinued product
- RS Stock No.:
- 736-1756
- Mfr. Part No.:
- EDV1890865RS
- Manufacturer:
- Friwo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo 80W Medical Approved Single Output Switch Mode Desktop Power Supply - DT 80 Series
Medically approved 80W desk-top adaptor power supplies with a single output and 7 interchangeable output adapters. These medically approved 80W desk-top adaptor power supplies offer a low standby power of ≤ 0.5W and a low leakage current. Typical applications for these medically approved desk-top adaptor power supplies include blood analysers, patient monitors, measuring equipment, laboratory equipment, inhalers and patient lifts.
Medically approved
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.75 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
2-pole IEC 320, C8 socket
7 x interchangeable output connectors
Green LED indicator
Constant voltage, current limited
Low standby power of ≤ 0.75 W
Low leakage current of ≤ 10 μA
Continuously short circuit proof
EMC conforms to EN 55011, EN 55014, EN 55022/B, FCC 47 part 15, EN 61000-3-2, EN 61000-4-2 to EN 61000-4-6 and EN 61000-4-11
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217
MTBF to MIL-HDBK-217
Standards
Fulfils Class II SELV for the following applications: IEC 60601-1, UL 2601, VDE
Fulfils medical application class B / BF / CF
Fulfils medical application class B / BF / CF
Approvals
VDE, cULus
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Maximum Temperature | +40°C |
Input Connector | IEC 320-C8 |
Number of Outputs | 1 |
Medical Approved | Yes |
MTBF | 200000h |
Energy Efficiency Level | V |
Line Regulation Range | ±0.5% |
Minimum Temperature | 0°C |