Hoffman Enclosures Consolet Series Grey Steel Desktop Enclosure, Sloped Front, 305 x 605 x 231mm
- RS Stock No.:
- 902-9104
- Mfr. Part No.:
- C12C12
- Manufacturer:
- Hoffman Enclosures
Discontinued product
- RS Stock No.:
- 902-9104
- Mfr. Part No.:
- C12C12
- Manufacturer:
- Hoffman Enclosures
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hoffman Sloped HMI Consolet Enclosure
Sturdy and adaptable mild steel HMI console case from Hoffman can be modified to suit a wide variety of applications. Designed for mounting small control & instrumentation providing access at an angled surface.
Flexible mounting options allow for both surface and wall mounting.
Flexible mounting options allow for both surface and wall mounting.
Constructed from 14 gauge steel
Oil resistant gasket & adhesive
Continuous welding finish, providing a smooth enclosure with no holes or knockouts
Finished in an ANSI 61 grey polyester powder paint and pretreated surfaces
Oil resistant gasket & adhesive
Continuous welding finish, providing a smooth enclosure with no holes or knockouts
Finished in an ANSI 61 grey polyester powder paint and pretreated surfaces
Hoffman HMI's
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 305 mm |
External Width | 305 mm |
External Height | 231 mm |
External Dimensions | 305 x 605 x 231mm |
Sloped Front | Yes |
Colour | Grey |
Series | Consolet |
Enclosure Rating | EEMAC Type 12, EEMAC Type 13, IP65, NEMA Type 12, NEMA Type 13 |
Standards Met | CSA File Number 42186, cUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 12, Type 13, UL 508A Listed |
Special Features | Control Panel Attached with Continuous Hinge Along Bottom Edge, Oil-Resistant Gasket and Adhesive, Seams Continuously Welded and Ground Smooth no Holes or Knockouts |