- RS Stock No.:
- 910-6813
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
PHP3,144.31
(exc. VAT)
PHP3,521.63
(inc. VAT)
Units | Per Unit |
1 + | PHP3,144.31 |
- RS Stock No.:
- 910-6813
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro ispot Leaf 6W LED Desk Lamp Euro Plug
This RS Pro ispot leaf desk lamp combines a modern minimalist design with functionality. With a 90° rotatable lamp head and adjustable arm, the lamp can be adjusted for any task. The touch interface not only dims the brightness of the light, but controls the colour temperature from Warm White (3000K) to Daylight (6500K). The ispot leaf desk lamp also incorporates a USB charging outlet, making it ideal for charging electronic devices.
Features and Benefits
LED desk lamp- 6 W
Adjustable colour temperature
Warm white 3000K - daylight 6500K
Dimmable via touch control interface
Built in 5 V 1A USB charging outlet
Durable plastic housing
Adjustable lamp arm
90° rotational lamp head
Unique protected registered design
Power switch with night light indicator
Available in black and white finishes
Rated life of 30000 hours
Fitted with a Type G - British 3-pin plug and a Type C - Europlug adapter
Adjustable colour temperature
Warm white 3000K - daylight 6500K
Dimmable via touch control interface
Built in 5 V 1A USB charging outlet
Durable plastic housing
Adjustable lamp arm
90° rotational lamp head
Unique protected registered design
Power switch with night light indicator
Available in black and white finishes
Rated life of 30000 hours
Fitted with a Type G - British 3-pin plug and a Type C - Europlug adapter
Variants
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 6 W |
Base Type | Desk |
Plug Type | Type G - British |
Arm Type | Adjustable Arm |
Colour | Black |
Voltage Rating | 230 V |
Lamp Supplied | Yes |
Height | 325.5mm |
Width | 232 mm |
Standards Met | BS1363 |
Current Rating | 1 (USB Charging) A |