- RS Stock No.:
- 772-3044
- Mfr. Part No.:
- 780031
- Manufacturer:
- Serious
13 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP30,022.73
(exc. VAT)
PHP33,625.46
(inc. VAT)
Units | Per Unit |
1 + | PHP30,022.73 |
- RS Stock No.:
- 772-3044
- Mfr. Part No.:
- 780031
- Manufacturer:
- Serious
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Alex LED Table Light 100-240V with Dimmer
5W LED table light
Dimmable
500mm flexible arm
3 metre cable with 12V UK mains plug in driver
Lamp supplied
Dimmable
500mm flexible arm
3 metre cable with 12V UK mains plug in driver
Lamp supplied
Serious Brands Machine Lights
Specifications
Attribute | Value |
---|---|
Lamp Type | 12 V, LED, MR16 |
Wattage | 5 W |
Maximum Reach | 500mm |
Base Type | Moulded |
Plug Type | Type G - British |
Arm Type | Flexible |
Colour | Black |
Voltage Rating | 110 → 240 V |
Lamp Supplied | Yes |
UK Energy Efficiency Rating | F |
EU Energy Efficiency Rating | F |