- RS Stock No.:
- 366-0475
- Mfr. Part No.:
- 310001
- Manufacturer:
- Sunnex
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP12,688.47
(exc. VAT)
PHP14,211.09
(inc. VAT)
Units | Per Unit |
1 + | PHP12,688.47 |
- RS Stock No.:
- 366-0475
- Mfr. Part No.:
- 310001
- Manufacturer:
- Sunnex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Dimming Halogen Desk / Table Light
Black halogen desk / table light with dimmer ideal for small or home office environments. A 2V type MR11 20 Watt halogen lamp (supplied) provides four times the intensity of a 60 W GLS bulb with a narrow beam ideal for reading. Flexible metal arm for easy positioning in almost any orientation. On / off and dimming controls via a switch on the lamp head. Provided with a weighted desktop lamp base. Supplied with a three pin British plug.
Note
This is a Class 1 insulated appliance.
Specifications
Attribute | Value |
---|---|
Lamp Type | Halogen |
Wattage | 20 W |
Maximum Reach | 700mm |
Base Type | Weighted Table Base |
Plug Type | Type G - British |
Arm Type | Flexible Neck |
Colour | Black |
Voltage Rating | 240 V ac |
Lamp Supplied | Yes |
Height | 710mm |
UK Energy Efficiency Rating | G |
EU Energy Efficiency Rating | G |