- RS Stock No.:
- 797-9335
- Mfr. Part No.:
- DS1100Z-25+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 797-9335
- Mfr. Part No.:
- DS1100Z-25+
- Manufacturer:
- Maxim
Legislation and Compliance
Product Details
Delay Lines, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Total Number of Taps | 5 |
Height | 1.5mm |
Delay to First Tap | 5ns |
Length | 5mm |
Maximum Delay Time | 25ns |
Maximum Operating Supply Voltage | 5.25 V |
Number of Independent Delay Inputs | 1 |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |