deb stoko Janitol Plus Biodegradable Degreaser 200 L
- RS Stock No.:
- 200-9745
- Mfr. Part No.:
- JNP84A
- Manufacturer:
- deb stoko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-9745
- Mfr. Part No.:
- JNP84A
- Manufacturer:
- deb stoko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | deb stoko | |
| Trade Name | Janitol Plus | |
| Package Size | 200 L | |
| Category | Biodegradable | |
| Application | Degreasing | |
| Select all | ||
|---|---|---|
Brand deb stoko | ||
Trade Name Janitol Plus | ||
Package Size 200 L | ||
Category Biodegradable | ||
Application Degreasing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DEB Group Janitol Plus is a heavy duty surface degreaser removes ground-in and burnt-on food deposits.
Non-Caustic - Effective on any surface with no dulling of paintwork
Contains Organic Amine - Extra alkalinity makes it a very efficient grease remover
Liquid - Readily mixes with water, leaving no undiluted material
Biodegradable - Will degrade in sewage systems Anionic and Non-ionic Surfactants - Water softening capabilities and good detergency which is free rinsing
Contains Organic Amine - Extra alkalinity makes it a very efficient grease remover
Liquid - Readily mixes with water, leaving no undiluted material
Biodegradable - Will degrade in sewage systems Anionic and Non-ionic Surfactants - Water softening capabilities and good detergency which is free rinsing
