- RS Stock No.:
- 138-9376
- Mfr. Part No.:
- 512-15223
- Manufacturer:
- Lumberg
465 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP106.95
(exc. VAT)
PHP119.78
(inc. VAT)
Units | Per Unit |
1 - 49 | PHP106.95 |
50 - 99 | PHP103.73 |
100 + | PHP100.61 |
- RS Stock No.:
- 138-9376
- Mfr. Part No.:
- 512-15223
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Power supply plug Ø2.1 mm
Type NES/J 210.
2-pole, 2.1 mm hole, grey, max. 1 A.
2-pole, 2.1 mm hole, grey, max. 1 A.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 500.0mA |
Inner Diameter | 2.1mm |
Outer Diameter | 5.5mm |
Body Orientation | Straight |
Voltage Rating | 12 V dc |
Length | 35.0mm |
Contact Plating | Nickel |
Contact Material | Brass |
Series | NES/J |