- RS Stock No.:
- 235-7774
- Mfr. Part No.:
- M923.4
- Manufacturer:
- Portescap
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-7774
- Mfr. Part No.:
- M923.4
- Manufacturer:
- Portescap
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
40 & 54mm Diameter Iron Core Motors
Low inductance which enables these motors to emit low levels of RFI emissions, while giving the motor brushes a long service life
Due to the skewed lamination stack construction of the motor, these motors have low cogging & good high speed control
The all metal construction of the motor housing provides a good thermal dissipation & RFI screening
Stock nos. 235-7796, 235-7819, 235-7847 & 235-7869 have counter-clockwise rotation
Due to the skewed lamination stack construction of the motor, these motors have low cogging & good high speed control
The all metal construction of the motor housing provides a good thermal dissipation & RFI screening
Stock nos. 235-7796, 235-7819, 235-7847 & 235-7869 have counter-clockwise rotation
Note
40mm motors are supplied with 450mm long flying leads, while 54mm motors have 7´4.8mm Faston terminals.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed |
Power Rating | 20 W |
Output Speed | 6200 rpm |
Maximum Output Torque | 4.3 Ncm |
Width | 40mm |
Core Construction | Iron Core |