DiodesZetex AP34063S8G-13, 1-Channel, Inverting, Step Down/Step Up DC-DC Converter, Adjustable 8-Pin, SOP
- RS Stock No.:
- 922-8083
- Mfr. Part No.:
- AP34063S8G-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 922-8083
- Mfr. Part No.:
- AP34063S8G-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up/Step-Down Switching Regulators, Diodes Inc
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.25 V |
Maximum Output Voltage | 40 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.6A |
Converter Type | Inverting, Step Down/Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.1 MHz |
Package Type | SOP |
Pin Count | 8 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | 0 °C |
Switching Regulator | Yes |
Height | 1.5mm |
Width | 3.95mm |
Length | 4.95mm |
Line Regulation | ±0.2 % |
Load Regulation | ±0.12 % |
Dimensions | 4.95 x 3.95 x 1.5mm |