- RS Stock No.:
- 910-1966
- Mfr. Part No.:
- LM2576-5.0WT
- Manufacturer:
- Microchip
55 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP121.678
(exc. VAT)
PHP136.279
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 5 | PHP121.678 | PHP608.39 |
10 - 20 | PHP118.028 | PHP590.14 |
25 - 45 | PHP114.488 | PHP572.44 |
50 - 95 | PHP111.054 | PHP555.27 |
100 + | PHP107.72 | PHP538.60 |
*price indicative |
- RS Stock No.:
- 910-1966
- Mfr. Part No.:
- LM2576-5.0WT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.23 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Through Hole |
Maximum Switching Frequency | 0.058 MHz |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 9.17mm |
Switching Regulator | Yes |
Length | 10.67mm |
Width | 4.83mm |
Dimensions | 10.67 x 4.83 x 9.17mm |
Efficiency | 82% |