Artesyn Embedded Technologies AEE DC-DC Converter, 5V dc/ 1.5A Output, 18 → 75 V dc Input, 15W, Through Hole,
- RS Stock No.:
- 823-4627
- Mfr. Part No.:
- AEE01AA36-LS
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 823-4627
- Mfr. Part No.:
- AEE01AA36-LS
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Astec 15W Single Output Regulated Isolated DC-DC Converter - ASA-15W Series
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs.
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
Industry standard pin-out
Note
Operating temperature is without derating.
Standards
UL60950-1, CE Mark
Approvals
UL, CE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Depth | 11.3mm |
Series | AEE |
Minimum Temperature | -40°C |
Efficiency | 84% |
Maximum Temperature | +71°C |