TDK-Lambda DC-DC Converter, 5V dc/ 20A Output, 200 → 425 V dc Input, 100W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 813-9169
- Mfr. Part No.:
- PH100A280-5
- Manufacturer:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-9169
- Mfr. Part No.:
- PH100A280-5
- Manufacturer:
- TDK-Lambda
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 200 → 425 V dc | |
| Power Rating | 100W | |
| Output Current | 20A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1/4 Brick | |
| Isolation Voltage | 500V dc | |
| Depth | 58.3mm | |
| Length | 12.7mm | |
| Load Regulation | 10mV | |
| Efficiency | 86% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5V dc | ||
Input Voltage Range 200 → 425 V dc | ||
Power Rating 100W | ||
Output Current 20A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1/4 Brick | ||
Isolation Voltage 500V dc | ||
Depth 58.3mm | ||
Length 12.7mm | ||
Load Regulation 10mV | ||
Efficiency 86% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
