TDK-Lambda DC-DC Converter, 5V dc/ 20A Output, 14.4 → 36 V dc Input, 100W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 764-9318
- Mfr. Part No.:
- CN100A24-5
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-9318
- Mfr. Part No.:
- CN100A24-5
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 14.4 → 36 V dc | |
| Power Rating | 100W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 20A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1/4 Brick | |
| Isolation Voltage | 3kV ac | |
| Length | 57.9mm | |
| Depth | 12.7mm | |
| Load Regulation | 40mV | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +100°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5V dc | ||
Input Voltage Range 14.4 → 36 V dc | ||
Power Rating 100W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 20A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1/4 Brick | ||
Isolation Voltage 3kV ac | ||
Length 57.9mm | ||
Depth 12.7mm | ||
Load Regulation 40mV | ||
Minimum Temperature -40°C | ||
Maximum Temperature +100°C | ||
Efficiency 86% | ||
The TDK-Lambda CN-A 24VDC series, 50/100W 24Vdc input, railway isolated DC-DC converters with a compact pin-out design that uses less PCB space and a wide input voltage range of 14. 4 to 36Vdc.
14.4 - 36VDC Input
IEC 61373 Shock and Vibration
Base-plate Cooled
Full Power at 100°C base plate
IEC 61373 Shock and Vibration
Base-plate Cooled
Full Power at 100°C base plate
