TDK-Lambda DC-DC Converter, 15V dc/ 13.4A Output, 60 → 160 V dc Input, 201W, Through Hole, +100°C Max Temp -40°C

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
764-9306
Mfr. Part No.:
CN200A110-15
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

15V dc

Input Voltage Range

60 → 160 V dc

Power Rating

201W

Input Voltage Nominal

110 V dc

Output Current

13.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1/2 Brick

Isolation Voltage

3kV ac

Length

57.9mm

Depth

12.7mm

Load Regulation

120mV

Efficiency

88%

Maximum Temperature

+100°C

Minimum Temperature

-40°C

COO (Country of Origin):
JP