TDK-Lambda DC-DC Converter, 12V dc/ 8.4A Output, 60 → 160 V dc Input, 100.8W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 764-9292
- Mfr. Part No.:
- CN100A110-12
- Manufacturer:
- TDK-Lambda
Bulk discount available
Price Each**
PHP10,574.91
(exc. VAT)
PHP11,843.90
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP10,574.91 |
5 - 9 | PHP10,257.67 |
10 - 24 | PHP9,940.42 |
25 - 49 | PHP9,728.93 |
50 + | PHP9,517.44 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long