Murata Power Solutions UQQ DC-DC Converter, 3.3V dc/ 25A Output, 9 → 36 V dc Input, 82.5W, Through Hole, +105°C
- RS Stock No.:
- 689-5677
- Mfr. Part No.:
- UQQ-3.3/25-Q12PB-C
- Manufacturer:
- Murata Power Solutions
Temporarily out of stock - back order for despatch 27/05/2025, delivery within 10 working days from desptach date
Added
Price Each
PHP7,974.91
(exc. VAT)
PHP8,931.90
(inc. VAT)
Units | Per Unit |
1 + | PHP7,974.91 |
- RS Stock No.:
- 689-5677
- Mfr. Part No.:
- UQQ-3.3/25-Q12PB-C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 82W to 105W Single Output Regulated Isolated DC-DC Converter - UQQ Series
Low profile 0.43" industry standard quarter-brick package/pinout
2kVdc isolation minimum
4:1 input voltage range
On/off control, trim & sense functions
Output overvoltage protection
Fully I/O and thermal shutdown protected
2kVdc isolation minimum
4:1 input voltage range
On/off control, trim & sense functions
Output overvoltage protection
Fully I/O and thermal shutdown protected
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Complete with installed baseplate.
Complete with installed baseplate.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - 50W to 120W
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 82.5W |
Input Voltage Nominal | 12 V dc |
Output Current | 25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Case C68 |
Isolation Voltage | 2kV dc |
Length | 36.8mm |
Depth | 10.9mm |
Series | UQQ |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |