TRACOPOWER TMV EN DC-DC Converter, 12V dc/ 80mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
666-4085
Mfr. Part No.:
TMV 0512EN
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Length

22mm

Depth

12.5mm

Series

TMV EN

Railway Approved

No

Load Regulation

±10%

Medical Approved

Yes

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series


The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.

High isolation test voltage, 6kV peak
Reinforced insulation, rated for 250Vrms working voltage
Unregulated outputs
Short circuit protection, 1sec (limited)
UL94V-0 package material
Small footprint SIP-7 package

Note

De-rating 4% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03

Approvals

CB, CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.