Murata Power Solutions NMA Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 21.6 → 26.4 V dc Input, 1W, Through

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
544-2774
Mfr. Part No.:
NMA2405SC
Manufacturer:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10mm

Series

NMA

Maximum Temperature

+70°C

Minimum Temperature

0°C