Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 544-2645
- Mfr. Part No.:
- NME0515DC
- Manufacturer:
- Murata Power Solutions
- RS Stock No.:
- 544-2645
- Mfr. Part No.:
- NME0515DC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
DIP8 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Power Solutions - DIP
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 66mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | PDIP |
Isolation Voltage | 1kV dc |
Depth | 6.8mm |
Length | 11.5mm |
Series | NME |
Load Regulation | ±8.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |