TDK-Lambda PXC-M10 DC/DC Converter, 5V dc/ 2 A, 75V dc Input, 18V dc Input 10 W, PCB, 105 °C Max Temp -40 °C Min Temp,

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0522
Mfr. Part No.:
PXC-M10-48WS05
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V dc

Maximum Input Voltage

75V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

MTBF

3849000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

30mV

Isolation Voltage

5kV

Number of Pins

7

Package Type

DIP

Maximum Output Power

10W

Standards/Approvals

No

Depth

10.2mm

Weight

14g

Series

PXC-M10

Width

20.3mm

Length

31.8mm

Maximum Operating Temperature

105°C

Efficiency

0.865%

Minimum Operating Temperature

-40°C

The TDK-Lambda PXC-M10 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.

https://product.tdk.com/info/en/catalog/datasheets/pxc-m10_e.pdf