TRACOPOWER TMR 3WI DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 85 °C Max Temp -40 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
200-8411
Mfr. Part No.:
TMR 3-1222WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

3400000h

Number of Outputs

2

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

3W

Series

TMR 3WI

Width

9.1mm

Depth

11.2mm

Standards/Approvals

RoHS

Weight

4.8g

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

0.8%

The Traco TMR 3-1222WI is an isolated 3W DC/DC converter with regulated output, featuring ultra-wide 4:1 input voltage range. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.

Comes in SIP-8 package

Operating temperature range is -40°C to +85°C

Altitude operation is below 12000m