TRACOPOWER TEC 3WI DC/DC Converter, 12V dc/ 250 mA, 18V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-2454
Mfr. Part No.:
TEC 3-1212WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

250mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

5124000h

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

3W

Series

TEC 3WI

Width

9.1mm

Length

21.8mm

Standards/Approvals

RoHS

Depth

11.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

82%

TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty