TRACOPOWER TEC 2 DC-DC Converter, ±15V dc/ 67mA Output, 36 → 75 V dc Input, 2W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 174-2298
- Mfr. Part No.:
- TEC 2-4823
- Manufacturer:
- TRACOPOWER
Available for back order.
Added
Price Each
PHP713.00
(exc. VAT)
PHP798.56
(inc. VAT)
Units | Per Unit |
1 - 2 | PHP713.00 |
3 - 4 | PHP691.61 |
5 + | PHP670.22 |
- RS Stock No.:
- 174-2298
- Mfr. Part No.:
- TEC 2-4823
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 36 → 75 V dc |
Power Rating | 2W |
Input Voltage Nominal | 48 V dc |
Output Current | 67mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Length | 21.8mm |
Depth | 11.2mm |
Width | 9.1mm |
Series | TEC 2 |
Load Regulation | 0.01 |
Efficiency | 83% |
Maximum Temperature | +95°C |
Minimum Temperature | -40°C |