XP Power RDE03 DC/DC Converter, 12V, -12 V/ 125 mA, 36V dc Input, 9V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-3093
Mfr. Part No.:
RDE0324D12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12, -12V

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

125mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

3W

Depth

12mm

Width

20.3mm

Length

31.8mm

Series

RDE03

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

83%

Regulated Single & Dual Output

Wide 4:1 Input Range

Covers 72 & 110 VDC for Rail Applications

3000 VAC Isolation

Operating Temperature -40 °C to +105 °C

No External Filter Required

3 Year Warranty