XP Power RDE03 DC/DC Converter, 15V dc/ 200 mA, 160V dc Input, 40V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-3092
Mfr. Part No.:
RDE03110S15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

40V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

3W

Depth

12mm

Length

31.8mm

Series

RDE03

Width

20.3mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

84%

Regulated Single & Dual Output

Wide 4:1 Input Range

Covers 72 & 110 VDC for Rail Applications

3000 VAC Isolation

Operating Temperature -40 °C to +105 °C

No External Filter Required

3 Year Warranty