- RS Stock No.:
- 169-8205
- Mfr. Part No.:
- NJM2374AE
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8205
- Mfr. Part No.:
- NJM2374AE
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Converters, New Japan Radio
Step-Down DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
DC/DC Switching Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 48 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Maximum Switching Frequency | 0.1 MHz |
Mounting Type | Surface Mount |
Package Type | EMP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Width | 3.9mm |
Dimensions | 5 x 3.9 x 1.5mm |
Switching Regulator | Yes |
Length | 5mm |