- RS Stock No.:
- 168-6457
- Mfr. Part No.:
- L6920D
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 10 working days from desptach date
Price Each (In a Tube of 100)
PHP118.631
(exc. VAT)
PHP132.867
(inc. VAT)
Units | Per Unit | Per Tube* |
100 + | PHP118.631 | PHP11,863.10 |
*price indicative |
- RS Stock No.:
- 168-6457
- Mfr. Part No.:
- L6920D
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC-DC Switching Converters, Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 0.6 V |
Maximum Input Voltage | 5.5 V |
Converter Type | Step Up |
Number of Outputs | 2 |
Output Type | Adjustable, Fixed |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Width | 4.4mm |
Height | 1mm |
Dimensions | 3 x 4.4 x 1mm |