Phoenix Contact QUINT-PS/24DC/24DC/5/CO DC-DC Converter, 24V dc/ 5A Output, 18 → 32 V dc Input, 2.4W, DIN Rail
- RS Stock No.:
- 168-2491
- Mfr. Part No.:
- 2320542
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 168-2491
- Mfr. Part No.:
- 2320542
- Manufacturer:
- Phoenix Contact
RoHS Status: Not Applicable
QUINT DC to DC Converters
Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
Features and benefits:
• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
Features and Benefits
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A
• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
Product Application Information
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 32 V dc |
Power Rating | 2.4W |
Input Voltage Nominal | 24 V dc |
Output Current | 5A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 2 |
Depth | 125mm |
Width | 32mm |
Series | QUINT-PS/24DC/24DC/5/CO |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Efficiency | 0.92 |