XP Power IMM01 Isolated DC-DC Converter, ±5V dc/ ±100mA Output, 9 → 18 V dc Input, 1W, Through Hole, +100°C Max
- RS Stock No.:
- 167-2885
- Mfr. Part No.:
- IMM0112D05
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 167-2885
- Mfr. Part No.:
- IMM0112D05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IMM01 Series of Isolated DC-DC Converters
The IMM01 series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series has been designed in a compact SIP7 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
1 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
Compact SIP7 package
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | SIP 7 |
Isolation Voltage | 1.5kV ac |
Depth | 11.1mm |
Width | 9.2mm |
Length | 19.5mm |
Series | IMM01 |
Railway Approved | No |
Load Regulation | Maximum of 2% |
Maximum Temperature | +100°C |
Medical Approved | Yes |
Minimum Temperature | -20°C |
Standards Met | ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F |