Recom RSO DC-DC Converter, ±5V dc/ ±100mA Output, 18 → 72 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-8889
Mfr. Part No.:
RSO-4805DZ/H3
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

±5V dc

Input Voltage Range

18 → 72 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Length

21.8mm

Depth

11.1mm

Series

RSO

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.